PM40-2R7K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 950
Unit Price: $2.28000
Datasheet

Direct


Bourns Inc.
In Stock: 2,968
Unit Price: $2.20000
Datasheet

Direct


Bourns Inc.
In Stock: 2,824
Unit Price: $2.20000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $17.51988
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM40-2R7K

DigiKey Part Number
M1118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM40-2R7K
Description
FIXED IND 2.7UH 370MA 750MOHM SM
Customer Reference
Detailed Description
2.7 µH Unshielded Molded Inductor 370 mA 750mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
2.7 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes