PM3316-6R8M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,955
Unit Price: $2.22000
Datasheet

Direct


Bourns Inc.
In Stock: 973
Unit Price: $8.23000
Datasheet

Similar


Bourns Inc.
In Stock: 2,310
Unit Price: $5.43000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $8.56000
Datasheet
PM3316 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3316-6R8M

DigiKey Part Number
M9705TR-ND - Tape & Reel (TR)
M9705CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM3316-6R8M
Description
FIXED IND 6.8UH 4.4A 27 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 27mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Unshielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes