
SDR1005-6R8ML | |
---|---|
DigiKey Part Number | 118-SDR1005-6R8MLTR-ND - Tape & Reel (TR) 118-SDR1005-6R8MLCT-ND - Cut Tape (CT) 118-SDR1005-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-6R8ML |
Description | FIXED IND 6.8UH 3.4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-6R8ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 56 @ 2MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.46200 | $44.62 |
100 | $3.66820 | $366.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.15012 | $1,890.07 |
1,200 | $2.97031 | $3,564.37 |
1,800 | $2.87004 | $5,166.07 |
3,000 | $2.74858 | $8,245.74 |
4,200 | $2.67148 | $11,220.22 |
6,000 | $2.59218 | $15,553.08 |
15,000 | $2.42844 | $36,426.60 |