PM3308-101M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3,589
Unit Price: $10.51000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 69
Unit Price: $6.82000
Datasheet
PM3308 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3308-101M-RC

DigiKey Part Number
PM3308-101M-RCTR-ND - Tape & Reel (TR)
PM3308-101M-RCCT-ND - Cut Tape (CT)
PM3308-101M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3308-101M-RC
Description
FIXED IND 100UH 600MA 800MOHM SM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 600 mA 800mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3308-101M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes