
P0762.104NLT | |
---|---|
DigiKey Part Number | 553-3801-2-ND - Tape & Reel (TR) 553-3801-1-ND - Cut Tape (CT) 553-3801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0762.104NLT |
Description | FIXED IND 100UH 600MA 840MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 600 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.104NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 840mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $8.63800 | $86.38 |
100 | $7.10580 | $710.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.84549 | $5,845.49 |
2,000 | $5.51262 | $11,025.24 |
3,000 | $5.32705 | $15,981.15 |
5,000 | $5.10232 | $25,511.60 |
7,000 | $5.06515 | $35,456.05 |