PM1812 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-150J-RC

DigiKey Part Number
118-PM1812-150J-RCTR-ND - Tape & Reel (TR)
118-PM1812-150J-RCCT-ND - Cut Tape (CT)
118-PM1812-150J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1812-150J-RC
Description
FIXED IND 15UH 200MA 2.5 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-150J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,953
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.90500$19.05
100$1.56910$156.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.36828$684.14
1,000$1.29003$1,290.03
1,500$1.24637$1,869.56
2,500$1.19352$2,983.80
3,500$1.15993$4,059.75
5,000$1.12542$5,627.10
12,500$1.04144$13,018.00
25,000$0.98222$24,555.50
50,000$0.94529$47,264.50
Manufacturers Standard Package