
PM1812-120J-RC | |
|---|---|
DigiKey Part Number | M8532TR-ND - Tape & Reel (TR) M8532CT-ND - Cut Tape (CT) M8532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-120J-RC |
Description | FIXED IND 12UH 225MA 2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 225 mA 2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-120J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.89300 | $18.93 |
| 100 | $1.55910 | $155.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.35954 | $679.77 |
| 1,000 | $1.28178 | $1,281.78 |
| 1,500 | $1.23841 | $1,857.62 |
| 2,500 | $1.18589 | $2,964.73 |
| 3,500 | $1.15252 | $4,033.82 |
| 5,000 | $1.11822 | $5,591.10 |
| 12,500 | $1.03478 | $12,934.75 |
| 25,000 | $0.97594 | $24,398.50 |
| 50,000 | $0.93925 | $46,962.50 |

