
CRL2512-FW-R330ELF | |
---|---|
DigiKey Part Number | 118-CRL2512-FW-R330ELFTR-ND - Tape & Reel (TR) 118-CRL2512-FW-R330ELFCT-ND - Cut Tape (CT) 118-CRL2512-FW-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-R330ELF |
Description | RES 0.33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-R330ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.76900 | $37.69 |
25 | $3.21880 | $80.47 |
50 | $2.59640 | $129.82 |
100 | $2.04620 | $204.62 |
250 | $2.01004 | $502.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.64220 | $6,568.80 |