PM1608S-103M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 487
Unit Price: $2.38000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $9.29000
Datasheet
Image for PM1608S-103M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608S-103M

DigiKey Part Number
PM1608S-103M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608S-103M
Description
FIXED IND 10MH 20MA 32.8 OHM SMD
Customer Reference
Detailed Description
10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608S-103M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
32.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes