SRR6603-103ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 295
Unit Price: $9.21000
Datasheet
10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6603-103ML

DigiKey Part Number
SRR6603-103MLTR-ND - Tape & Reel (TR)
SRR6603-103MLCT-ND - Cut Tape (CT)
SRR6603-103MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6603-103ML
Description
FIXED IND 10MH 20MA 32.8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6603-103ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17mA
Shielding
Shielded
DC Resistance (DCR)
32.8Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$7.61300$76.13
100$6.26230$626.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.37933$3,227.60
1,200$5.07260$6,087.12
1,800$4.90152$8,822.74
3,000$4.69437$14,083.11
4,200$4.56287$19,164.05
6,000$4.42763$26,565.78
Manufacturers Standard Package