Similar
Similar

PM1608-1R5M-RC | |
|---|---|
DigiKey Part Number | PM1608-1R5M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1608-1R5M-RC |
Description | FIXED IND 1.5UH 2.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608-1R5M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.30585 | $5,583.51 |



