PM12645S-1R2M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6,739
Unit Price: $9.29000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $9.29000
Datasheet
Image for PM12645S-1R2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM12645S-1R2M

DigiKey Part Number
M1263TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM12645S-1R2M
Description
FIXED IND 1.2UH 20A 2 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Wirewound Inductor 20 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM12645S-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes