
SRR6603-1R5ML | |
|---|---|
DigiKey Part Number | 118-SRR6603-1R5MLTR-ND - Tape & Reel (TR) 118-SRR6603-1R5MLCT-ND - Cut Tape (CT) 118-SRR6603-1R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-1R5ML |
Description | FIXED IND 1.5UH 2.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-1R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 930mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 30 @ 200kHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.61300 | $76.13 |
| 100 | $6.26230 | $626.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.37933 | $3,227.60 |
| 1,200 | $5.07260 | $6,087.12 |
| 1,800 | $4.90152 | $8,822.74 |
| 3,000 | $4.69437 | $14,083.11 |
| 4,200 | $4.56287 | $19,164.05 |
| 6,000 | $4.42763 | $26,565.78 |

