
PM125S-331M | |
---|---|
DigiKey Part Number | PM125S-331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125S-331M |
Description | FIXED IND 330UH 570MA 800MOHM SM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 570 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125S-331M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.457" W (12.60mm x 11.60mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |