SRR1205 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1205-331KL

DigiKey Part Number
SRR1205-331KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR1205-331KL
Description
FIXED IND 330UH 540MA 1.34OHM SM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 540 mA 1.34Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1205-331KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
880mA
Shielding
Shielded
DC Resistance (DCR)
1.34Ohm Max
Q @ Freq
7 @ 796kHz
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.39932$2,639.59
Manufacturers Standard Package