
PM125S-181M | |
---|---|
DigiKey Part Number | PM125S-181M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125S-181M |
Description | FIXED IND 180UH 770MA 480MOHM SM |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 770 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125S-181M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.07A | |
Shielding | Shielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.496" L x 0.457" W (12.60mm x 11.60mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |