
SRR1205-181KL | |
|---|---|
DigiKey Part Number | SRR1205-181KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1205-181KL |
Description | FIXED IND 180UH 700MA 750 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 700 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-181KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Q @ Freq 9 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.40495 | $2,642.97 |

