
PM1210-120J-RC | |
|---|---|
DigiKey Part Number | M8546TR-ND - Tape & Reel (TR) M8546CT-ND - Cut Tape (CT) M8546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-120J-RC |
Description | FIXED IND 12UH 125MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 125 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-120J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.89300 | $18.93 |
| 100 | $1.55910 | $155.91 |
| 1,000 | $1.28178 | $1,281.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20852 | $2,417.04 |
| 4,000 | $1.13956 | $4,558.24 |
| 6,000 | $1.10109 | $6,606.54 |
| 10,000 | $1.05449 | $10,544.90 |
| 14,000 | $1.02492 | $14,348.88 |
| 20,000 | $0.99450 | $19,890.00 |
| 50,000 | $0.93925 | $46,962.50 |

