
PM105-821K | |
---|---|
DigiKey Part Number | M1024TR-ND - Tape & Reel (TR) M1024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM105-821K |
Description | FIXED IND 820UH 240MA 2.55OHM SM |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.55Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-821K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.55Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |