PM1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-3R3K-RC

DigiKey Part Number
M8482TR-ND - Tape & Reel (TR)
M8482CT-ND - Cut Tape (CT)
M8482DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1008-3R3K-RC
Description
FIXED IND 3.3UH 185MA 1.9OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 1.9Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-3R3K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm
Q @ Freq
22 @ 7.9MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.73300$17.33
100$1.42540$142.54
1,000$1.17212$1,172.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10516$2,210.32
4,000$1.04210$4,168.40
6,000$1.00690$6,041.40
10,000$0.96429$9,642.90
14,000$0.93724$13,121.36
20,000$0.90941$18,188.20
50,000$0.84984$42,492.00
Manufacturers Standard Package