


PLN070-ED21A05S | |
---|---|
DigiKey Part Number | 118-PLN070-ED21A05STR-ND - Tape & Reel (TR) 118-PLN070-ED21A05SCT-ND - Cut Tape (CT) 118-PLN070-ED21A05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLN070-ED21A05S |
Description | XFMR POE DC/DC CONV 150UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | 150µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.024" L x 0.969" W (26.00mm x 24.60mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Footprint | - | |
Style | Planar |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.87000 | $75.87 |
10 | $68.47200 | $684.72 |
25 | $65.68800 | $1,642.20 |
50 | $63.64180 | $3,182.09 |
100 | $61.65070 | $6,165.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $54.71593 | $8,207.39 |
300 | $52.99600 | $15,898.80 |
450 | $52.11576 | $23,452.09 |
750 | $51.12300 | $38,342.25 |
1,050 | $50.53323 | $53,059.89 |
1,500 | $49.95830 | $74,937.45 |