New at DigiKey
PF-PVC150R4C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-PVC150R12C1

DigiKey Part Number
118-PF-PVC150R12C1-ND
Manufacturer
Manufacturer Product Number
PF-PVC150R12C1
Description
POWRFUSE GPV FERRULE 1500VDC 12A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 A 1.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
1.5 kV
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Melting I²t
576.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 90°C
Color
-
Size / Dimension
0.406" Dia x 3.366" L (10.30mm x 85.50mm)
DC Cold Resistance
19 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$310.54000$310.54
5$257.66200$1,288.31
10$237.69200$2,376.92
50$196.86200$9,843.10
100$181.38510$18,138.51
250$162.62968$40,657.42