
PF-JT3-63 | |
|---|---|
DigiKey Part Number | 118-PF-JT3-63-ND |
Manufacturer | |
Manufacturer Product Number | PF-JT3-63 |
Description | FUSE TH 500VAC 125VDC 63A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 63A 500 VAC 125 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PF-JT3-63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2kA AC, 1kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.551" Dia x 1.516" L (14.00mm x 38.50mm) | |
Melting I²t | 6271.0 | |
DC Cold Resistance | 0.0011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $125.96948 | $50,387.79 |

