New at DigiKey
PF-63R50H10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-63R50H25X

DigiKey Part Number
118-PF-63R50H25X-ND
Manufacturer
Manufacturer Product Number
PF-63R50H25X
Description
POWRFUSE AXIAL LEAD 500VAC/VDC 2
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
220.0
Approval Agency
cUL, cURus, TUV
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
DC Cold Resistance
5.1 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$46.31000$46.31
5$38.39400$191.97
10$35.42200$354.22
50$29.37900$1,468.95
100$27.09550$2,709.55
250$24.33348$6,083.37
500$22.42080$11,210.40
4,000$18.98794$75,951.76
Manufacturers Standard Package