PEC11H-BMC01-S0008 | |
---|---|
DigiKey Part Number | 118-PEC11H-BMC01-S0008-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-BMC01-S0008 |
Description | ENCODER MECH QUAD PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 Quadrature, 2-Bit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 8 | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | - | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |