


PEC11H-4125F-S0020 | |
---|---|
DigiKey Part Number | 118-PEC11H-4125F-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4125F-S0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
5 | $21.59400 | $107.97 |
10 | $20.22400 | $202.24 |
25 | $18.54360 | $463.59 |
75 | $16.70880 | $1,253.16 |
150 | $15.64193 | $2,346.29 |
300 | $14.64050 | $4,392.15 |
525 | $13.87596 | $7,284.88 |
1,050 | $12.98003 | $13,629.03 |