
PEC11H-4030F-S0016 | |
---|---|
DigiKey Part Number | 118-PEC11H-4030F-S0016-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4030F-S0016 |
Description | ENCODER MECH QUAD HORIZON PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $14.08804 | $14,792.44 |