


PEC11H-4025F-S0008 | |
---|---|
DigiKey Part Number | 118-PEC11H-4025F-S0008-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4025F-S0008 |
Description | ENCODER MECH QUAD HORIZON PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 Quadrature, 2-Bit Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 8 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $12.98003 | $13,629.03 |