
PEC11H-4015K-S0016 | |
---|---|
DigiKey Part Number | 118-PEC11H-4015K-S0016-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4015K-S0016 |
Description | ENC MECH QUAD USER SELECT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 12mm Dia Knurled End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Grade | - | |
Qualification | - |