PDV30-21H-102A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $7.71272
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV30-21H-102A

DigiKey Part Number
PDV30-21H-102A-ND
Manufacturer
Manufacturer Product Number
PDV30-21H-102A
Description
SLIDE POT 1K OHM 0.05W SIDE 30MM
Customer Reference
Detailed Description
1 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Side Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Power (Watts)
0.05W, 1/20W
Tolerance
±20%
Adjustment Type
Side
Fader Type
Standard
Travel Range
30mm
Size / Dimension
Rectangular - 1.969" L x 0.512" W x 0.154" H (50.00mm x 13.00mm x 3.90mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes