Similar

PDV30-21B-104B | |
|---|---|
DigiKey Part Number | PDV30-21B-104B-ND |
Manufacturer | |
Manufacturer Product Number | PDV30-21B-104B |
Description | SLIDE POT 100KOHM 0.1W SIDE 30MM |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Side Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Side | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.969" L x 0.512" W x 0.154" H (50.00mm x 13.00mm x 3.90mm) | |
Mounting Type | Through Hole | |
Base Product Number |


