



PDB181-K420K-102A2 | |
|---|---|
DigiKey Part Number | PDB181-K420K-102A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K420K-102A2 |
Description | POT 1K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $8.87900 | $88.79 |
| 25 | $8.25120 | $206.28 |
| 75 | $7.55387 | $566.54 |
| 150 | $7.14227 | $1,071.34 |
| 300 | $6.75067 | $2,025.20 |
| 525 | $6.44941 | $3,385.94 |
| 1,050 | $6.09377 | $6,398.46 |
| 5,025 | $5.35795 | $26,923.70 |


















