



PDB12-M2201-502BF | |
|---|---|
DigiKey Part Number | 118-PDB12-M2201-502BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-M2201-502BF |
Description | POT 5K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.08W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $7.64500 | $76.45 |
| 25 | $7.13360 | $178.34 |
| 50 | $6.77160 | $338.58 |
| 100 | $6.42480 | $642.48 |
| 300 | $5.90783 | $1,772.35 |
| 500 | $5.68076 | $2,840.38 |
| 1,000 | $5.38575 | $5,385.75 |
| 5,000 | $4.75551 | $23,777.55 |

















