



PDB12-G4201-103AF | |
---|---|
DigiKey Part Number | 118-PDB12-G4201-103AF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-G4201-103AF |
Description | POT 10K OHM 0.04W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.04W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.04W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.69400 | $76.94 |
25 | $7.17960 | $179.49 |
50 | $6.81520 | $340.76 |
100 | $6.46620 | $646.62 |
300 | $5.94587 | $1,783.76 |
500 | $5.71732 | $2,858.66 |
1,000 | $5.42041 | $5,420.41 |
5,000 | $4.78611 | $23,930.55 |