
PCS040-EF1334KS | |
|---|---|
DigiKey Part Number | 118-PCS040-EF1334KSTR-ND - Tape & Reel (TR) 118-PCS040-EF1334KSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCS040-EF1334KS |
Description | CURRENT SENSE TRANSF 40A 34000UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:200 Current Sense Transformer 1MHz 1mOhm Primary, 4.06Ohm Secondary Max 34 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 34 mH | |
ET (Volt-Time) | 508VµS | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | 200:1 | |
DC Resistance (DCR) | 1mOhm Primary, 4.06Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $20.70219 | $111,791.83 |

