


P6SMB220A | |
|---|---|
DigiKey Part Number | P6SMB220ABBTR-ND - Tape & Reel (TR) P6SMB220ABBCT-ND - Cut Tape (CT) P6SMB220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220A |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.16900 | $41.69 |
| 100 | $2.69390 | $269.39 |
| 500 | $2.05986 | $1,029.93 |
| 1,000 | $1.85541 | $1,855.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.33742 | $4,012.26 |
| 6,000 | $1.22734 | $7,364.04 |
| 9,000 | $1.22347 | $11,011.23 |

