TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA6.8A

DigiKey Part Number
P4SMA6.8ABBTR-ND - Tape & Reel (TR)
P4SMA6.8ABBCT-ND - Cut Tape (CT)
P4SMA6.8ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA6.8A
Description
TVS DIODE 5.8VWM 10.5V DO214AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA6.8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,127
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.93400$19.34
100$0.85660$85.66
500$0.84848$424.24
1,000$0.83217$832.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.72611$3,630.55
10,000$0.59149$5,914.90
Manufacturers Standard Package