


P4SMA15CA | |
|---|---|
DigiKey Part Number | 118-P4SMA15CATR-ND - Tape & Reel (TR) 118-P4SMA15CACT-ND - Cut Tape (CT) 118-P4SMA15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA15CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.53400 | $15.34 |
| 100 | $1.46040 | $146.04 |
| 500 | $1.13404 | $567.02 |
| 1,000 | $0.91375 | $913.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82401 | $4,120.05 |
| 10,000 | $0.68327 | $6,832.70 |

