
MU1608-600Y | |
|---|---|
DigiKey Part Number  | 118-MU1608-600YTR-ND - Tape & Reel (TR) 118-MU1608-600YCT-ND - Cut Tape (CT) 118-MU1608-600YDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MU1608-600Y  | 
Description  | FERRITE BEAD 60 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MU1608-600Y Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power, Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 60 Ohms @ 100 MHz  | |
Current Rating (Max)  | 700mA  | |
DC Resistance (DCR) (Max)  | 200mOhm  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.039" (1.00mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.40800 | $4.08 | 
| 25 | $0.35240 | $8.81 | 
| 50 | $0.31660 | $15.83 | 
| 100 | $0.28470 | $28.47 | 
| 250 | $0.24572 | $61.43 | 
| 500 | $0.21882 | $109.41 | 
| 1,000 | $0.19409 | $194.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.14997 | $599.88 | 
| 8,000 | $0.13021 | $1,041.68 | 
| 12,000 | $0.11928 | $1,431.36 | 
| 20,000 | $0.11626 | $2,325.20 | 

