
MU1608-151Y | |
|---|---|
DigiKey Part Number | 118-MU1608-151YTR-ND - Tape & Reel (TR) 118-MU1608-151YCT-ND - Cut Tape (CT) 118-MU1608-151YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1608-151Y |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1608-151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.28470 | $28.47 |
| 250 | $0.24572 | $61.43 |
| 500 | $0.21882 | $109.41 |
| 1,000 | $0.19409 | $194.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14997 | $599.88 |
| 8,000 | $0.13021 | $1,041.68 |
| 12,000 | $0.11928 | $1,431.36 |
| 20,000 | $0.11626 | $2,325.20 |

