
MU1005-221Y | |
---|---|
DigiKey Part Number | 118-MU1005-221YTR-ND - Tape & Reel (TR) 118-MU1005-221YCT-ND - Cut Tape (CT) 118-MU1005-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-221Y |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-221Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28092 | $2,809.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86400 | $8.64 |
25 | $0.75400 | $18.85 |
50 | $0.67500 | $33.75 |
100 | $0.60420 | $60.42 |
250 | $0.51828 | $129.57 |
500 | $0.45952 | $229.76 |
1,000 | $0.40485 | $404.85 |
5,000 | $0.29243 | $1,462.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
25 | $0.79360 | $19.84 |
50 | $0.65860 | $32.93 |
100 | $0.56720 | $56.72 |
250 | $0.45408 | $113.52 |
500 | $0.40864 | $204.32 |
1,000 | $0.34048 | $340.48 |
5,000 | $0.31777 | $1,588.85 |