
| MOV-20D101KKTR | |
|---|---|
| DigiKey Part Number | 118-MOV-20D101KKTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MOV-20D101KKTR | 
| Description | VARISTOR 100V 6.5KA DISC 20MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 60 V | |
| Maximum DC Volts | 85 V | |
| Varistor Voltage (Min) | 90 V | |
| Varistor Voltage (Typ) | 100 V | |
| Varistor Voltage (Max) | 110 V | |
| Current - Surge | 6.5 kA | |
| Energy | 45J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 5040 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $2.15701 | $12,942.06 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China