MOV-14D241KK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-20D471KK

DigiKey Part Number
118-MOV-20D471KK-ND
Manufacturer
Manufacturer Product Number
MOV-20D471KK
Description
VARISTOR 470V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6.5 kA
Energy
220J
Number of Circuits
1
Capacitance @ Frequency
1020 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
6,000$2.42238$14,534.28