
MOV-07D390KKTR | |
|---|---|
DigiKey Part Number  | 118-MOV-07D390KKTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MOV-07D390KKTR  | 
Description  | VARISTOR 39V 250A DISC 7MM  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Maximum AC Volts  | 25 V  | |
Maximum DC Volts  | 31 V  | |
Varistor Voltage (Min)  | 35 V  | |
Varistor Voltage (Typ)  | 39 V  | |
Varistor Voltage (Max)  | 43 V  | |
Current - Surge  | 250 A  | |
Energy  | 2.1J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 2400 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Features  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 7mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.60116 | $1,202.32 | 

