MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D330K

DigiKey Part Number
118-MOV-14D330K-ND
Manufacturer
Manufacturer Product Number
MOV-14D330K
Description
VARISTOR 33V 1KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D330K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
30 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36 V
Current - Surge
1 kA
Energy
7.5J
Number of Circuits
1
Capacitance @ Frequency
6100 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,582
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.02300$20.23
25$1.80120$45.03
100$1.55420$155.42
250$1.43656$359.14
800$1.32474$1,059.79
1,600$1.27349$2,037.58
3,200$1.23130$3,940.16
5,600$1.20274$6,735.34
Manufacturers Standard Package