
MOV-14D151KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D151KTR-ND - Tape & Reel (TR) 118-MOV-14D151KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D151KTR |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D151KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.76200 | $17.62 |
| 25 | $1.56000 | $39.00 |
| 100 | $1.34290 | $134.29 |
| 250 | $1.23912 | $309.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.17646 | $588.23 |
| 1,000 | $1.12481 | $1,124.81 |
| 1,500 | $1.09901 | $1,648.52 |
| 2,500 | $1.07036 | $2,675.90 |
| 3,500 | $1.05361 | $3,687.63 |
| 5,000 | $1.03750 | $5,187.50 |
| 12,500 | $1.00283 | $12,535.38 |
| 25,000 | $0.98193 | $24,548.25 |
| 50,000 | $0.96474 | $48,237.00 |


