
MOV-14D112K | |
|---|---|
DigiKey Part Number | MOV-14D112K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D112K |
Description | VARISTOR 1.1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 4.5 kA | |
Energy | 213J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.36100 | $33.61 |
| 25 | $3.00880 | $75.22 |
| 100 | $2.62380 | $262.38 |
| 400 | $2.36148 | $944.59 |
| 800 | $2.26419 | $1,811.35 |
| 1,200 | $2.21544 | $2,658.53 |
| 2,800 | $2.12981 | $5,963.47 |
| 5,200 | $2.07898 | $10,810.70 |

