MOV-14D241KK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D471KKTR

DigiKey Part Number
118-MOV-10D471KKTR-ND - Tape & Reel (TR)
118-MOV-10D471KKTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D471KKTR
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
252 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.40300$14.03
25$1.24320$31.08
100$1.06550$106.55
250$0.98032$245.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.92876$464.38
1,000$0.88650$886.50
1,500$0.86529$1,297.93
2,500$0.84183$2,104.57
3,500$0.82811$2,898.39
5,000$0.81490$4,074.50
12,500$0.78648$9,831.00
25,000$0.76935$19,233.75
50,000$0.75526$37,763.00
Manufacturers Standard Package