
MOV-07D471KKTR | |
---|---|
DigiKey Part Number | 118-MOV-07D471KKTR-ND - Tape & Reel (TR) 118-MOV-07D471KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D471KKTR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 126 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.80100 | $8.01 |
25 | $0.69920 | $17.48 |
100 | $0.59230 | $59.23 |
250 | $0.54048 | $135.12 |
500 | $0.50958 | $254.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.47135 | $707.02 |
3,000 | $0.45262 | $1,357.86 |
4,500 | $0.44323 | $1,994.54 |
7,500 | $0.43284 | $3,246.30 |
10,500 | $0.42676 | $4,480.98 |
15,000 | $0.42093 | $6,313.95 |
37,500 | $0.40835 | $15,313.12 |
75,000 | $0.40077 | $30,057.75 |
150,000 | $0.39453 | $59,179.50 |