
MOV-07D391KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D391KTR-ND - Tape & Reel (TR) 118-MOV-07D391KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D391KTR |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D391KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 156 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.69840 | $17.46 |
| 100 | $0.59150 | $59.15 |
| 250 | $0.53976 | $134.94 |
| 500 | $0.50892 | $254.46 |
| 1,000 | $0.48347 | $483.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46251 | $925.02 |
| 4,000 | $0.44527 | $1,781.08 |
| 6,000 | $0.43663 | $2,619.78 |
| 10,000 | $0.42707 | $4,270.70 |
| 14,000 | $0.42147 | $5,900.58 |
| 20,000 | $0.41609 | $8,321.80 |
| 50,000 | $0.40451 | $20,225.50 |
| 100,000 | $0.39752 | $39,752.00 |
| 200,000 | $0.39178 | $78,356.00 |


